AMM25DTMN

Heilind Number:SULAMM25DTMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM25DTMN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM25DTMN
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM25DTMN

Detailed Description

Introducing the AMM25DTMN, a high-performance board to board PCB connector designed for precision and durability. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in demanding environments. With a contact material of Beryllium Copper and gold plating, it offers excellent conductivity and corrosion resistance. The loop bellow contact type and right-angle orientation make it versatile for various applications. Boasting 50 positions and a voltage rating of 950VAC, it meets the needs of complex electronic systems. Its thru-hole termination method and no mounting mount type facilitate easy installation. Operating in a wide temperature range from -65 to 150°C, it guarantees stable performance in extreme conditions. The connector's compact design, with a height of .61 inches and a width of .37 inches, allows for space-efficient PCB layouts. Whether for industrial, aerospace, or telecom applications, the AMM25DTMN is a reliable solution for high-speed data transmission.