AMM28DCKD

Heilind Number:SULAMM28DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM28DCKD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM28DCKD
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM28DCKD

Detailed Description

Introducing the AMM28DCKD, a high-performance board-to-board PCB connector designed for critical applications. With PPS and Beryllium Copper construction, this connector ensures exceptional durability and reliability in demanding environments. Featuring a 3A amperage rating and 950VAC voltage, it offers robust power transmission capabilities. The female gender, dual-row design with 56 positions, and straight orientation make it versatile for various connectivity needs. Gold contact plating and termination guarantee optimal signal integrity. With a clearance hole mount type and thru-hole termination method, installation is efficient and secure. Operating in temperatures ranging from -65 to 150°C, this connector is suitable for extreme conditions. Its compact dimensions of 15.49mm in height and 9.4mm in width make it ideal for space-constrained applications. Trust the AMM28DCKD for superior performance in your electronic systems.