AMM28DCKH

Heilind Number:SULAMM28DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM28DCKH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM28DCKH
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM28DCKH

Detailed Description

Introducing the AMM28DCKH, a high-performance PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable conductivity in harsh environments. With a voltage rating of 950 VAC and an amperage of 3A, it provides robust power transmission. The gold-plated contact surfaces guarantee low contact resistance and high conductivity. Its two rows of 56 female contacts, terminated through clearance holes, offer secure and efficient board-to-board connectivity. The straight orientation and loop bellow contact type further enhance its versatility. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, military, and industrial systems. With a compact size of 9.4mm in width and 15.49mm in height, it saves valuable PCB space without compromising on performance. Trust the AMM28DCKH for your critical connections.