AMM28DCKI

Heilind Number:SULAMM28DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM28DCKI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM28DCKI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:56
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULAMM28DCKI

Detailed Description

Introducing the AMM28DCKI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and voltage capability of 950VAC, it meets the needs of power-intensive systems. The female connector offers 56 gold-plated contacts in a dual-row configuration, with a pitch of 3.96mm (.156 inches) for easy mating. Its threaded mount and thru-hole termination method provide secure attachment to the PCB. Operating within a wide temperature range of -65 to 150°C, it guarantees stable performance in extreme conditions. The straight orientation and loop bellow contact type further enhance its versatility. With a compact form factor (9.4mm x 15.49mm) and a low profile height of .61 inches, the AMM28DCKI is ideal for space-constrained designs. Trust in its durability, efficiency, and compliance with industry standards for seamless integration into your electronic systems.