| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMM28DCKN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 56 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMM28DCKN |
AMM28DCKN
| Heilind Number: | SULAMM28DCKN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMM28DCKN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMM28DCKN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and beryllium copper construction, this connector ensures robust connectivity. With a 0.156-inch pitch and 56 positions across 2 rows, it offers ample connectivity options. The contact material is gold-plated beryllium copper, guaranteeing reliable signal transmission. Operating at voltages up to 950 VAC and temperatures ranging from -65 to 150°C, it suits a wide range of environments. The contact type, loop bellow, and straight orientation further enhance its functionality. With a tail length of 4.83mm and a compact connector height of 15.49mm, it's suitable for space-constrained installations. Trust the AMM28DCKN for efficient and durable board-to-board connections in your electronic systems.

