AMM28DCKS

Heilind Number:SULAMM28DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM28DCKS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM28DCKS
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM28DCKS

Detailed Description

The AMM28DCKS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robustness and reliability in extreme environments. With a current rating of 3A and a voltage capacity of 950VAC, it offers excellent power transmission capabilities. The female connector has two rows with 56 positions, making it ideal for complex electronic systems. Its side hole mount and thru-hole termination method provide secure and stable installation. The contact material is gold-plated Beryllium Copper, guaranteeing low contact resistance and enhanced durability. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for use in harsh industrial settings. Its loop bellow contact type and straight orientation further enhance its versatility. With a compact size (15.49mm x 9.4mm) and a connector height of 0.61 inches, it is space-efficient for PCB layouts. Gold termination plating ensures optimal signal integrity. As part of the AMM28DCKS series, this connector meets the highest quality standards for reliability and performance.