AMM28DRAN

Heilind Number:SULAMM28DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM28DRAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM28DRAN
Amperage:5 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM28DRAN

Detailed Description

Introducing AMM28DRAN, a high-performance board-to-board PCB connector designed for precision applications. With a compact design featuring two rows of 56 female contacts, this connector offers reliable connectivity in demanding environments. Crafted with PPS and Beryllium Copper materials, it ensures durability and optimal signal transmission. The contact plating of gold guarantees excellent conductivity, while the full bellow contact type and right-angle orientation enhance signal integrity. Featuring a pitch of 3.96mm (.156in) and a voltage rating of 950VAC, it meets stringent industry standards. With a wide operating temperature range of -65 to 150°C, this connector is suitable for use in a variety of electronic devices. Its termination method of thru-hole soldering and termination plating of gold make it easy to install and maintain. The connector's compact size, with a height of 10.95mm (.431in) and width of 11.13mm (.438in), allows for efficient PCB layout. Whether in aerospace, military, or industrial applications, the AMM28DRAN connector ensures robust and reliable performance. Welcome to the future of connectivity.