AMM28DRAS

Heilind Number:SULAMM28DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM28DRAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM28DRAS
Amperage:5 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM28DRAS

Detailed Description

Introducing the AMM28DRAS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures durability and reliability. With a 5A amperage rating and 950VAC voltage capability, it's ideal for power and signal transmission. The female connector has 2 rows and a side-hole mount type, with Thru-Hole termination for secure connections. Contact materials of Beryllium Copper with Gold plating offer excellent conductivity. The 3.96mm pitch and right-angle orientation save space on the PCB. With 56 positions and a tail length of 3.18mm, it enables versatile connectivity. Operating temperature range of -65 to 150°C ensures performance in harsh environments. Measuring 10.95mm in height and 11.13mm in width, it's compact yet robust. Suitable for various industries, this connector is a reliable solution for your connectivity needs.