| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMM28DREF-S328 |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | Floating Bobbin |
| Termination Method: | Eyelet |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 56 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 11.13 mm, .438 in |
| Current Rating: | 5 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMM28DREF-S328 |
AMM28DREF-S328
| Heilind Number: | SULAMM28DREF-S328 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMM28DREF-S328 |
| ECAD Model: |
Specifications
Detailed Description
This PPS & Beryllium Copper female connector, SKU AMM28DREF-S328, boasts a robust design suitable for high-reliability applications. With a pitch of 3.96mm and two rows of 56 positions each, it offers ample connectivity in a compact form. Featuring gold-plated Beryllium Copper contacts and a floating bobbin mount type, it ensures secure and reliable transmission of signals. Operating at a voltage of 950 VAC and with an amperage of 5A, it meets stringent performance standards. With a straight orientation and eyelet termination method, installation is straightforward. Its wide operating temperature range of -65 to 150°C makes it ideal for use in diverse environments. Trust in the durability and quality of this connector for your board-to-board PCB or card edge connectivity needs.

