AMM28DREF

Heilind Number:SULAMM28DREF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM28DREF
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM28DREF
Amperage:5 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Floating Bobbin
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM28DREF

Detailed Description

Introducing the AMM28DREF, a high-performance PCB connector designed for demanding applications. Featuring PPS & Beryllium Copper construction, this female connector offers reliable connectivity with a current rating of 5A and voltage capacity of 950VAC. With two rows and 56 positions, it provides ample connectivity options while ensuring signal integrity. The floating bobbin mount type and eyelet termination method make installation easy and secure. Gold-plated Beryllium Copper contacts ensure low contact resistance and high durability. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a height of 10.95mm and width of 11.13mm, makes it ideal for space-constrained PCB layouts. Trust the AMM28DREF for your board-to-board or card edge connectivity needs in aerospace, defense, or industrial applications.