AMM28DREH

Heilind Number:SULAMM28DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM28DREH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM28DREH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:56
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULAMM28DREH

Detailed Description

SKU AMM28DREH features a high-performance female connector with two rows for efficient board-to-board or card edge connections. Constructed with PPS and Beryllium Copper materials, it ensures durability and reliable performance, even in demanding environments. The termination method using eyelets guarantees secure connectivity. The contact material is Beryllium Copper with gold plating, offering excellent conductivity and corrosion resistance. With a pitch of 3.96mm (.156 in) and 56 positions, this connector is suitable for various applications. Operating at a voltage of 950 VAC and an extensive temperature range of -65 to 150°C, it meets high-quality standards. The straight orientation and clearance hole mount type facilitate easy installation. The connector's compact design, with a height of 10.95mm (.431 in) and width of 11.13mm (.438 in), saves space on the PCB. Ideal for use in industries requiring reliable and high-speed connections, this product is a vital component for advanced electronic systems.