AMM28DRKF

Heilind Number:SULAMM28DRKF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM28DRKF
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM28DRKF
Amperage:5 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Floating Bobbin
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM28DRKF

Detailed Description

Introducing SKU AMM28DRKF, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 5A and a voltage rating of 950VAC, it meets the needs of power-intensive systems. The female gender and two rows of contacts offer versatile connectivity options. Utilizing a floating bobbin mount and thru-hole termination method, installation is secure and straightforward. The gold-plated Beryllium Copper contacts provide excellent conductivity and durability. With a pitch of 3.96mm (.156 in) and 56 positions, it allows for high-density PCB layouts. Operating in a wide temperature range of -65 to 150°C, this connector is suitable for aerospace, defense, and industrial applications. Compact yet robust, it has a low profile with dimensions of 10.95mm (.431 in) in height and 11.13mm (.438 in) in width. Trust in the reliability of the AMM28DRKF for your critical connectivity needs.