AMM28DRKH

Heilind Number:SULAMM28DRKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM28DRKH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM28DRKH
Amperage:5 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM28DRKH

Detailed Description

Introducing the AMM28DRKH, a high-performance board-to-board PCB connector meticulously crafted for precision connectivity in demanding environments. This female connector features two rows, each meticulously designed for optimal contact. With a pitch of 3.96mm (.156 in) and a voltage rating of 950 VAC, it ensures reliable power transmission. The beryllium copper construction and gold contact plating guarantee superior conductivity and durability. Operating flawlessly even in extreme temperatures ranging from -65 to 150°C, this connector is the ideal choice for mission-critical applications. With 56 positions and a straight orientation, it offers versatile installation options. The termination method, via Thru Hole clearance holes, and a tail length of 5.72mm (.225 in) ensure easy and secure mounting on PCBs. Designed for hi-rel applications, the AMM28DRKH is a must-have component for industries where quality and performance are paramount.