AMM28DRKN-S328

Heilind Number:SULAMM28DRKN-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM28DRKN-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM28DRKN-S328
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:56
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULAMM28DRKN-S328

Detailed Description

Introducing the AMM28DRKN-S328, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a rugged construction, this connector is built to withstand harsh environments. Featuring PPS and Beryllium Copper construction, it ensures excellent durability and reliability. The female gender, 2 rows, and thru-hole termination method make it easy to install and secure on the PCB. Operating at amperage of 5A and voltage of 950VAC, it meets stringent electrical requirements. The gold-plated contacts and full bellow design guarantee optimal signal transmission. With 56 positions and a pitch of 3.96mm, it offers ample connectivity options. Its straight orientation, 10.95mm height, and 11.13mm width provide versatility in PCB layout. With a wide operating temperature range of -65 to 150°C, it is suitable for use in extreme conditions. Trust the AMM28DRKN-S328 for reliable and efficient board-to-board connections in aerospace, military, and industrial applications.