AMM28DRKN

Heilind Number:SULAMM28DRKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM28DRKN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM28DRKN
Amperage:5 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM28DRKN

Detailed Description

Introducing the AMM28DRKN, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PPS and Beryllium Copper construction, ensuring robustness and reliability. With a contact rating of 5A at 950VAC, it offers efficient power transmission. The two-row, 56-position design allows for versatile connectivity. Gold-plated contacts and termination ensure excellent conductivity and longevity. Operating at temperatures ranging from -65 to 150°C, it is suitable for harsh environments. The straight orientation and through-hole mounting make installation easy. With a pitch of 3.96mm (.156 in) and a tail length of 5.72mm (.225 in), it provides precise and secure connections. Ideal for aerospace, defense, and industrial applications, the AMM28DRKN is a reliable solution for your connectivity needs.