AMM28DRMD

Heilind Number:SULAMM28DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM28DRMD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM28DRMD
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM28DRMD

Detailed Description

Introducing the AMM28DRMD, a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage tolerance of 950VAC, it is ideal for power and signal transmission. The female gender and clearance hole mount type make installation easy and secure. Utilizing wire wrap termination method and gold-plated contacts, it guarantees low contact resistance and long-term durability. With 56 positions arranged in two rows and a pitch of 3.96mm, it offers ample connectivity options. The straight orientation and loop bellow contact type further enhance its versatility. Operating flawlessly in temperatures ranging from -65 to 150°C, it is suitable for a wide range of industrial applications. With a compact size of 9.4mm width and 15.49mm height, it saves valuable PCB space. Meeting stringent quality standards, this connector is perfect for hi-rel environments. Upgrade your connectivity solutions with the AMM28DRMD.