AMM28DRMH

Heilind Number:SULAMM28DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM28DRMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM28DRMH
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM28DRMH

Detailed Description

The AMM28DRMH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, it ensures reliable connectivity in challenging environments. With a voltage rating of 950 VAC and an amperage of 3 A, this connector is suitable for power and signal transmission. Its two rows of contacts, each with 56 positions, offer ample connectivity options. The termination method of wire wrap and contact plating of gold guarantee secure and low-resistance connections. Operating efficiently in temperatures ranging from -65 to 150 °C, this connector is ideal for use in a wide range of industries. Its straight orientation and clearance hole mount type make it easy to install. Whether in aerospace, defense, or industrial applications, the AMM28DRMH ensures optimal performance and durability.