AMM28DRMI

Heilind Number:SULAMM28DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM28DRMI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM28DRMI
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM28DRMI

Detailed Description

Introducing the AMM28DRMI, a high-performance PCB connector designed for precision connectivity in demanding environments. Featuring a female gender with two rows for efficient signal transmission, this connector boasts a threaded mount type and wire wrap termination method for secure installation. Crafted from durable PPS and Beryllium Copper with gold contact plating, it ensures reliable conductivity and longevity. With a pitch of 3.96mm and voltage rating of 950VAC, it offers exceptional performance in power and data applications. The contact type of Loop Bellow and straight orientation further enhance its versatility. With 56 positions and a tail length of 14.22mm, it accommodates complex circuitry with ease. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industrial and commercial applications. The AMM28DRMI sets a new standard for connectivity in the world of PCB connectors.