AMM28DRMS-S288

Heilind Number:SULAMM28DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM28DRMS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM28DRMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM28DRMS-S288

Detailed Description

This 2-row, 56-position female PCB connector, SKU AMM28DRMS-S288, is a high-performance component designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures durability and reliability. With a 3A amperage rating and 950VAC voltage capacity, this connector is suitable for power and signal transmission. The Gold termination plating and Loop Bellow contact type guarantee excellent conductivity and signal integrity. Its Side Hole mount type and Card Extender termination method offer easy and secure installation. Operating in a wide temperature range from -65 to 150°C, it is ideal for harsh environments. Measuring 15.49mm in height and 9.4mm in width, it provides a compact yet efficient solution for board-to-board connections. Perfect for hi-rel applications, this connector is a crucial component in ensuring seamless connectivity in your electronic systems.