AMM28DRMS

Heilind Number:SULAMM28DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM28DRMS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM28DRMS
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM28DRMS

Detailed Description

Introducing the AMM28DRMS, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures robustness and reliability. Featuring a 2-row configuration and side hole mount type, it offers easy installation on PCBs. The termination method of wire wrap guarantees secure connections. Contact materials of Beryllium Copper with gold plating provide excellent conductivity and corrosion resistance. Operating at an impressive voltage of 950 VAC and amperage of 3A, this connector is suitable for power and signal transmission. Its loop bellow contact type and straight orientation further enhance its versatility. With 56 positions and a tail length of 14.22mm, it accommodates multiple connections efficiently. Rated for a wide temperature range from -65 to 150°C, it ensures performance in harsh environments. The compact design, with a connector height of 15.49mm and width of 9.4mm, saves space on the PCB. Ideal for hi-rel applications, the AMM28DRMS is a must-have component for aerospace, defense, and industrial electronics.