AMM28DRMT

Heilind Number:SULAMM28DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM28DRMT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM28DRMT
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM28DRMT

Detailed Description

Introducing the AMM28DRMT, a high-performance board-to-board PCB connector designed for precision applications. Crafted with PPS and Beryllium Copper, this connector ensures optimal conductivity and durability. Featuring a 3A amperage and 950VAC voltage rating, it guarantees reliable power transmission. The female gender, two rows, and threaded mount type offer easy and secure installation. With wire wrap termination, contact material of Beryllium Copper, and gold plating, it delivers excellent signal integrity. The 3.96mm pitch, loop bellow contact type, and straight orientation provide precise connectivity. Boasting 56 positions and a tail length of 14.22mm, it accommodates complex PCB layouts. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. With a compact design of 15.49mm height and 9.4mm width, it saves space on the board. Ideal for aerospace, defense, and industrial applications, the AMM28DRMT is a reliable solution for your connectivity needs.