AMM28DRSI-S288

Heilind Number:SULAMM28DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM28DRSI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM28DRSI-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:56
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULAMM28DRSI-S288

Detailed Description

Introducing the AMM28DRSI-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm and a voltage rating of 950VAC, this connector ensures reliable power and signal transmission. Featuring PPS and Beryllium Copper construction, it offers exceptional durability and stability. The 56-position, 2-row female connector with loop bellow contact type is ideal for secure connections. Its threaded mount type and card extender termination method facilitate easy installation. Gold-plated contacts guarantee optimal conductivity. Operating in a wide temperature range from -65 to 150°C, this connector is suited for harsh environments. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet efficient. Whether for aerospace, defense, or industrial applications, the AMM28DRSI-S288 is a reliable solution for your connectivity needs.