AMM28DRSI

Heilind Number:SULAMM28DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM28DRSI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM28DRSI
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM28DRSI

Detailed Description

Introducing the AMM28DRSI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity even in harsh environments. With a voltage rating of 950 VAC and an amperage of 3A, it is suitable for power and signal transmission. The gold-plated contacts and loop bellow design guarantee excellent conductivity and durability. With 56 positions in a 2-row configuration, it offers ample connectivity options. The threaded mount and thru-hole termination method provide secure attachment to the PCB. Operating smoothly in a wide temperature range from -65 to 150°C, this connector is ideal for aerospace, military, and industrial applications. Trust the AMM28DRSI for efficient and rugged board-to-board connections.