| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMM28DRSN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 56 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMM28DRSN |
AMM28DRSN
| Heilind Number: | SULAMM28DRSN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMM28DRSN |
| ECAD Model: |
Specifications
Detailed Description
Introducing our AMM28DRSN PCB connector, meticulously crafted for high-performance applications. With a sturdy build of PPS and Beryllium Copper, this female connector boasts a dual-row design, accommodating 56 positions with a pitch of 3.96mm (.156in). Its straight orientation and no-mounting requirement offer easy integration. Featuring Thru Hole termination, contact points plated with gold ensure reliable conductivity even in demanding environments. The loop bellow contact type guarantees secure connections, rated for up to 950VAC and 3A. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for critical systems where durability and precision are paramount. Elevate your connectivity with the AMM28DRSN, a pinnacle of engineering excellence.

