AMM28DRSS

Heilind Number:SULAMM28DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM28DRSS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM28DRSS
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM28DRSS

Detailed Description

Introducing the AMM28DRSS, a high-performance PCB connector designed for demanding applications. Featuring a robust construction of PPS and Beryllium Copper, this connector ensures reliable conductivity even in harsh environments. With a current rating of 3A and a voltage capacity of 950VAC, it is ideal for power and signal transmission. The female, 2-row design with side hole mount and thru-hole termination method offers easy and secure installation on PCBs. Contact materials of Beryllium Copper with gold plating guarantee low contact resistance and enhanced durability. The loop bellow contact type and straight orientation provide efficient signal transmission. With 56 positions and a pitch of 3.96mm, it allows for high-density connections. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for various industries. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it space-efficient on PCBs. Gold termination plating ensures long-term reliability. Classified under Board To Board PCB Connectors and Card Edge Connectors, the AMM28DRSS is a top choice for professional applications. (Note: No information regarding the Hi-Reliability status of the product was provided)