AMM28DRST

Heilind Number:SULAMM28DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM28DRST
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM28DRST
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM28DRST

Detailed Description

AMM28DRST is a high-performance board-to-board PCB connector featuring PPS and Beryllium Copper construction for robust conductivity. Designed for female gender applications with two rows, it offers a reliable 3A amperage and a pitch of 3.96mm (.156 in). The connector, with a straight orientation and threaded mount type, ensures secure installation. Its gold contact plating on Beryllium Copper contacts guarantees optimal signal transfer, even at high voltages of up to 950 VAC. With 56 positions and a loop bellow contact type, this connector is suitable for demanding industrial environments, with an operating temperature range of -65 to 150 °C. Its compact dimensions, measuring .61 in (15.49 mm) in height and 9.4 mm (.37 in) in width, make it ideal for space-constrained PCB layouts. Trust in the reliability of the AMM28DRST for your connectivity needs in aerospace, defense, and other hi-rel applications.