AMM28DRTI-S13

Heilind Number:SULAMM28DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM28DRTI-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM28DRTI-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.122 in, 3.1 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:56
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULAMM28DRTI-S13

Detailed Description

Introducing our high-performance PCB connector, AMM28DRTI-S13, designed for precision connectivity in demanding environments. Crafted from PPS and Beryllium Copper with Gold contact plating, this connector ensures reliable signal transmission with an amperage of 5A and voltage rating of 950VAC. Featuring 2 rows of 56 female contacts in a threaded mount type with Card Extender termination, it offers secure and efficient board-to-board connectivity. The Full Bellow contact type and Straddle orientation further enhance its durability and versatility. With a pitch of 3.96mm (.156 in) and operating temperature range of -65 to 150°C, it meets the stringent requirements of various applications. The connector's compact design, with a height of 10.95mm (.431 in) and width of 11.13mm (.438 in), makes it ideal for space-constrained installations. Whether used in aerospace, telecommunications, or industrial systems, the AMM28DRTI-S13 guarantees superior performance and longevity. Elevate your connectivity solutions with this essential component.