AMM28DRTI

Heilind Number:SULAMM28DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM28DRTI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM28DRTI
Amperage:5 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM28DRTI

Detailed Description

The AMM28DRTI is a high-performance PCB connector featuring a rugged construction with PPS and Beryllium Copper materials. With a 5A amperage rating and 950VAC voltage capacity, it ensures reliable power transmission in demanding applications. The female connector has two rows of contacts with a threaded mount type for secure installation. Utilizing a thru-hole termination method and gold contact plating, it offers excellent conductivity and durability. The 3.96mm pitch and 56 positions allow for versatile connectivity options. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The straight orientation and compact design with a connector height of 10.95mm make it space-efficient. With a termination plating of gold, it guarantees long-term performance. Ideal for hi-rel applications, it meets the stringent requirements of aerospace, defense, and industrial sectors. Elevate your PCB connectivity with the AMM28DRTI.