AMM28DRTS

Heilind Number:SULAMM28DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM28DRTS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM28DRTS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:56
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULAMM28DRTS

Detailed Description

Introducing the AMM28DRTS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in environments with up to 950 VAC voltage and operating temperatures ranging from -65 to 150 °C. With a current rating of 5 A, it is ideal for power and signal transmission. The female connector, with two rows of 56 positions each, offers ample connectivity options. Its side-hole mount and thru-hole termination method provide secure attachment to PCBs. The gold-plated Beryllium Copper contacts guarantee low contact resistance and enhanced durability. The straight orientation and 3.96 mm pitch allow for efficient signal routing. Measuring 10.95 mm in height and 11.13 mm in width, this connector is compact yet sturdy. Whether used in industrial machinery, aerospace systems, or telecommunications equipment, the AMM28DRTS ensures high reliability and performance, making it an essential component for your connectivity needs.