AMM28DRUH

Heilind Number:SULAMM28DRUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM28DRUH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM28DRUH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:56
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULAMM28DRUH

Detailed Description

Introducing the AMM28DRUH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in harsh environments. With a current rating of 5A and a voltage rating of 950VAC, it is suitable for power and signal transmission. The connector, with a gender of Female and two rows of contacts, offers a total of 56 positions with a pitch of 3.96mm. The contact material is Beryllium Copper with gold plating, providing excellent conductivity and corrosion resistance. Its thru-hole termination method and clearance hole mount type make for easy and secure installation. Operating within a wide temperature range of -65 to 150°C, this connector is ideal for aerospace, military, and industrial applications. Its compact design, with a height of 10.95mm and width of 11.13mm, allows for high-density PCB layouts. Trust the AMM28DRUH for high-reliability connectivity in your critical systems.