AMM28DRUI

Heilind Number:SULAMM28DRUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM28DRUI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM28DRUI
Amperage:5 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM28DRUI

Detailed Description

Introducing the AMM28DRUI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 5A and voltage of 950VAC, it is suitable for power and signal transmission. The connector offers two rows of contacts, each with 56 positions, allowing for versatile connection options. Its threaded mount and thru-hole termination method provide secure attachment to the PCB. The gold-plated Beryllium Copper contacts ensure excellent conductivity and corrosion resistance. With a pitch of 3.96mm and operating temperature range of -65 to 150°C, this connector meets the needs of various industries. Its compact design, with dimensions of 10.95mm in height and 11.13mm in width, makes it ideal for space-constrained applications. Trust the AMM28DRUI for high-reliability connections in your next project.