AMM28DRUN

Heilind Number:SULAMM28DRUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM28DRUN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM28DRUN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:56
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULAMM28DRUN

Detailed Description

AMM28DRUN features a female connector with two rows, offering a reliable and secure connection for your PCB applications. Designed for through hole mounting, it ensures easy installation. Crafted with PPS and Beryllium Copper, this connector guarantees durability and high performance. The contact plating of gold enhances conductivity, while the full bellow contact type ensures optimal signal transmission. With a pitch of 3.96mm (0.156 inches) and 56 positions, it provides ample connectivity options. Operating at a wide temperature range of -65 to 150°C, it is suitable for diverse environments. The 950 VAC voltage rating makes it ideal for high-power applications. Measuring 10.95mm (0.431 inches) in height and 11.13mm (0.438 inches) in width, it offers a compact yet robust solution. Trust the AMM28DRUN for efficient board-to-board and card edge connections in your projects.