AMM28DRXH

Heilind Number:SULAMM28DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM28DRXH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM28DRXH
Amperage:5 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM28DRXH

Detailed Description

The AMM28DRXH is a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures optimal durability and conductivity. This female connector, with two rows and a clearance hole mount type, offers easy installation on circuit boards. Its Thru Hole termination method guarantees secure connections. The contact material is Beryllium Copper with Gold plating, providing excellent signal transmission. With a pitch of 3.96 mm and a voltage rating of 950 VAC, it meets strict industry standards. The Full Bellow contact type and straight orientation enhance signal integrity. Boasting 56 positions and a tail length of 3.48 mm, it accommodates complex PCB layouts. Operating seamlessly in a wide temperature range from -65 to 150 °C, this connector is reliable in harsh environments. With dimensions of 10.95 mm in height and 11.13 mm in width, it offers compact and efficient connectivity. Gold termination plating ensures long-term reliability. Classified under hi-rel products, the AMM28DRXH is a top choice for aerospace, defense, and industrial applications.