| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMM28DRYH |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 56 |
| Tail Length: | 10.8 mm, .425 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 11.13 mm, .438 in |
| Current Rating: | 5 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMM28DRYH |
AMM28DRYH
| Heilind Number: | SULAMM28DRYH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMM28DRYH |
| ECAD Model: |
Specifications
Detailed Description
Crafted with precision and reliability in mind, our AMM28DRYH female connector boasts a unique combination of PPS and Beryllium Copper construction, ensuring exceptional performance in high-stress environments. With a 5A amperage rating and 950VAC voltage capacity, this connector is designed for robust power transmission. Featuring two rows of 56 full bellow contacts plated with gold, it guarantees optimal conductivity and durability. The straight orientation and 3.96mm pitch make it ideal for secure board-to-board connections. Meeting stringent quality standards, it operates flawlessly in temperatures ranging from -65 to 150°C. With a tail length of 10.8mm, connector height of 10.95mm, and width of 11.13mm, it offers easy installation in various electronic applications. Trust in the AMM28DRYH for your connectivity needs.

