AMM28DRYS

Heilind Number:SULAMM28DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM28DRYS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM28DRYS
Amperage:5 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM28DRYS

Detailed Description

Introducing the AMM28DRYS, a high-performance board-to-board PCB connector designed for critical applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in demanding environments. With a current rating of 5A and a voltage capacity of 950VAC, it meets stringent power requirements. The female connector with two rows and a straight orientation offers easy and secure mating. Its Full Bellow contact type and gold contact plating guarantee optimal signal transmission. With 56 positions and a pitch of 3.96mm, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industries, including aerospace, defense, and telecommunications. Its side-hole mount and thru-hole termination method make installation convenient. The gold termination plating ensures long-term reliability. With a connector height of 10.95mm and width of 11.13mm, it offers a compact yet robust solution for your PCB connectivity needs. Trust the AMM28DRYS for high-reliability performance in mission-critical systems.