AMM28DSAI

Heilind Number:SULAMM28DSAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM28DSAI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM28DSAI
Amperage:5 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.23 in, 5.84 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM28DSAI

Detailed Description

Featuring a robust design for high reliability, the AMM28DSAI Board To Board PCB Connector is a crucial component in electronic assemblies. With a gender specification of Female and two rows for efficient connectivity, this connector offers a secure mount type through threaded installation. Utilizing PPS and Beryllium Copper materials, it ensures optimal performance even in demanding environments with an operating temperature range of -65 to 150 °C. The 56 positions, along with a pitch of 3.96 mm, facilitate precise connections. Contact integrity is maintained with Beryllium Copper contacts plated in Gold, supporting a voltage rating of 950 VAC. The Full Bellow contact type and right-angle orientation further enhance versatility. Tailored for professional applications, this connector, with gold termination plating, guarantees durability and stable signal transmission.