AMM28DSAN

Heilind Number:SULAMM28DSAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM28DSAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM28DSAN
Amperage:5 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.23 in, 5.84 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM28DSAN

Detailed Description

Introducing SKU AMM28DSAN, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a robust construction with PPS and Beryllium Copper materials, ensuring reliable connectivity in harsh environments. With a current rating of 5A and a voltage capability of 950 VAC, it is suitable for power and signal transmission. The female connector has two rows of 56 positions, accommodating multiple connections. Its right-angle orientation and no mounting requirement offer flexibility in installation. The termination method is through-hole, with gold plating on Beryllium Copper contacts for optimal conductivity. Operating between -65°C to 150°C, it guarantees performance in extreme temperatures. Measuring 10.95mm in height and 11.13mm in width, this connector is compact yet sturdy. Ideal for aerospace, defense, and industrial applications, the AMM28DSAN is a dependable choice for critical electronic systems.