AMM28DSAS

Heilind Number:SULAMM28DSAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM28DSAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM28DSAS
Amperage:5 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.23 in, 5.84 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM28DSAS

Detailed Description

Introducing the AMM28DSAS Board to Board PCB Connector, a high-performance component designed with precision in mind. Featuring PPS & Beryllium Copper construction, this connector ensures both durability and conductivity. With a 5A amperage rating and 950VAC voltage capacity, it guarantees reliable power transmission. The contact material is gold-plated Beryllium Copper, offering superior signal integrity. Its 2-row, 56-position layout with a 3.96mm pitch and Full Bellow contact type allows for efficient connectivity. The right-angle orientation and side-hole mount type make it versatile for various PCB configurations. Operating seamlessly in temperatures ranging from -65 to 150°C, it's suitable for demanding environments. The gold termination plating further enhances its longevity. Measuring 10.95mm in height and 11.13mm in width, it's compact yet robust. Perfect for applications in aerospace, defense, and industrial sectors, the AMM28DSAS is a reliable solution for your connectivity needs.