AMM28DSEI-S13

Heilind Number:SULAMM28DSEI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM28DSEI-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM28DSEI-S13
Amperage:5 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM28DSEI-S13

Detailed Description

Introducing SKU AMM28DSEI-S13, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. Constructed with precision-engineered PPS and Beryllium Copper materials, this connector ensures exceptional durability and conductivity. Featuring a 5A amperage rating and 950VAC voltage capability, it is perfect for power-intensive applications. The female gender and two rows of contacts offer versatile connectivity options. With a threaded mount type and card extender termination method, installation is secure and straightforward. The gold-plated Beryllium Copper contacts provide superior signal integrity. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is suitable for use in extreme conditions. Its straddle orientation and 56 positions make it ideal for complex circuitry. The compact design, with a connector height of 10.95mm and width of 11.13mm, allows for space-efficient PCB layouts. Gold termination plating ensures long-term performance. This connector belongs to the high-quality AMM28DSEIS13 series, meeting stringent industry standards for reliability and performance. Upgrade your connectivity solutions with this advanced board-to-board connector.