AMM28DSEI-S243

Heilind Number:SULAMM28DSEI-S243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM28DSEI-S243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM28DSEI-S243
Amperage:3 A
Gender:Female
Number of Contacts:28
Number of Rows:1
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:28
Tail Length:.186 in, 4.73 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM28DSEI-S243

Detailed Description

The AMM28DSEI-S243 is a high-performance female connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper with gold plating, this connector ensures reliable conductivity. With a current rating of 3A and voltage capacity of 950VAC, it is suitable for high-power transmission. The 28-position connector with a pitch of 3.96mm offers ample connectivity options, while the threaded mount and eyelet termination method provide secure attachment to PCBs. Operating efficiently in a wide temperature range from -65 to 150°C, it is ideal for use in various environments. The straight orientation, full bellow contact type, and tail length of 4.73mm further enhance its functionality. With a compact size of 10.95mm in height and 11.13mm in width, it is space-saving. This connector, belonging to the hi-rel category, is perfect for board-to-board and card edge connections, making it a versatile solution for electronic systems.