AMM28DSEI

Heilind Number:SULAMM28DSEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM28DSEI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM28DSEI
Amperage:5 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM28DSEI

Detailed Description

Introducing the AMM28DSEI, a high-performance connector designed for demanding applications. Crafted from PPS and Beryllium Copper, this female connector boasts a robust construction for reliable connectivity. With a current rating of 5A and a voltage withstand of 950VAC, it ensures efficient power transmission. Featuring two rows of contacts with a pitch of 3.96mm, it offers 56 positions for versatile connectivity. The threaded mount and eyelet termination method provide secure attachment to PCBs. Its gold-plated Beryllium Copper contacts ensure low contact resistance and durability. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The straight orientation and compact design with dimensions of 10.95mm in height and 11.13mm in width make it space-efficient. Ideal for hi-rel applications, it guarantees performance and longevity, making it a valuable component in board-to-board and card edge connections. Upgrade your connectivity solutions with the AMM28DSEI.