AMM28DSEN

Heilind Number:SULAMM28DSEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM28DSEN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM28DSEN
Amperage:5 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM28DSEN

Detailed Description

Introducing the AMM28DSEN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender with two rows and no mounting required, this connector ensures easy and secure connectivity. Crafted with PPS and beryllium copper materials along with gold plating, it offers excellent conductivity and durability. The full bellow contact type and eyelet termination method guarantee reliable signal transmission. With a pitch of 3.96mm and a voltage rating of 950VAC, it meets stringent requirements for power and data transmission. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. The 56 positions and .225-inch tail length provide ample connectivity options. Its compact design, with a height of 10.95mm and width of 11.13mm, saves valuable space on the PCB. Ideal for use in aerospace, military, and industrial applications, the AMM28DSEN ensures uncompromised performance.