AMM28DSES

Heilind Number:SULAMM28DSES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM28DSES
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM28DSES
Amperage:5 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM28DSES

Detailed Description

Introducing SKU AMM28DSES, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity even in harsh environments. With a current rating of 5A and a voltage capacity of 950VAC, it is perfect for power-intensive systems. The female connector with two rows and side hole mount type offers easy installation. Contact termination via eyelets and gold plating guarantees excellent signal transmission. Its full bellow contact type and straight orientation ensure secure connections. With 56 positions and a pitch of 3.96mm, it provides ample connectivity options. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for diverse industrial settings. Its compact design, with a height of 10.95mm and width of 11.13mm, saves space on the PCB. Gold termination plating enhances durability. Whether in aerospace, defense, or telecommunications, the AMM28DSES is a reliable choice for high-reliability applications.