AMM28DSUH

Heilind Number:SULAMM28DSUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM28DSUH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM28DSUH
Amperage:5 A
Gender:Female
Number of Contacts:28
Number of Rows:1
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:28
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM28DSUH

Detailed Description

AMM28DSUH - This high-performance board-to-board PCB connector, featuring a durable construction of PPS and Beryllium Copper, is designed for demanding applications. With a maximum amperage of 5A and a voltage rating of 950VAC, it ensures reliable power transmission. The 28 positions, arranged in a single row with a pitch of 3.96mm, offer efficient connectivity. The female connector, with gold-plated contacts for optimal conductivity, is mounted via a clearance hole and terminated through-hole for secure attachment. Operating seamlessly in temperatures ranging from -65 to 150°C, it guarantees performance in harsh environments. The straight orientation, compact dimensions of 10.95mm in height and 11.13mm in width, and a tail length of 5.33mm, make it suitable for space-constrained installations. Ideal for hi-rel applications, this connector is a dependable choice for critical electronic systems.