AMM28DSUI

Heilind Number:SULAMM28DSUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM28DSUI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM28DSUI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:28
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:28
SKU:SULAMM28DSUI

Detailed Description

Introducing the AMM28DSUI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and 28 positions, this connector offers reliable connectivity in a compact form factor. Featuring PPS and Beryllium Copper construction with gold contact plating, it ensures excellent signal transmission and durability. The threaded mount type and thru-hole termination method provide secure and stable attachment to the PCB. Operating at a wide temperature range from -65 to 150°C, it is suitable for harsh environments. With a voltage rating of 950 VAC and an amperage of 5A, this connector meets the requirements of high-power systems. Its female gender and straight orientation make it easy to integrate into various electronic devices. Whether in aerospace, telecommunications, or industrial applications, the AMM28DSUI connector delivers exceptional performance and reliability. Upgrade your connectivity solutions with this essential component.