AMM28DSUN

Heilind Number:SULAMM28DSUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM28DSUN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM28DSUN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:28
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:28
SKU:SULAMM28DSUN

Detailed Description

Introducing the AMM28DSUN, a high-performance board-to-board PCB connector designed for precision applications. With its PPS and Beryllium Copper construction, this connector ensures reliable conductivity. Featuring 28 female contacts with gold plating, it guarantees optimal signal transmission with a voltage rating of 950 VAC. The Full Bellow contact type and straight orientation provide seamless connectivity, while the thru-hole termination method offers easy installation. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for use in diverse environments. Its compact design, with a connector height of 10.95mm and width of 11.13mm, makes it ideal for space-constrained PCB layouts. Whether in industrial machinery, aerospace applications, or telecommunications systems, the AMM28DSUN delivers uncompromising performance.