AMM28DSXI

Heilind Number:SULAMM28DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM28DSXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM28DSXI
Amperage:5 A
Gender:Female
Number of Contacts:28
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:28
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM28DSXI

Detailed Description

This high-performance female PCB connector, SKU AMM28DSXI, is a crucial component for industrial applications requiring reliable power transmission. Featuring PPS & Beryllium Copper construction, it ensures durability in demanding environments. With a current rating of 5A and a voltage capability of 950VAC, it guarantees efficient power delivery. The threaded mount type and thru-hole termination method offer secure and stable connectivity. Gold-plated contacts and full bellow design not only enhance conductivity but also provide protection against corrosion. Offering 28 positions with a pitch of 3.96mm, it facilitates precise and efficient PCB connections. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is designed for high-reliability performance. Measuring 10.95mm in height and 11.13mm in width, it is compact yet robust. Whether used in board-to-board or card edge configurations, the AMM28DSXI is the ideal choice for mission-critical applications.