AMM28DSXN

Heilind Number:SULAMM28DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM28DSXN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM28DSXN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.11 in, 2.79 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:28
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:28
SKU:SULAMM28DSXN

Detailed Description

This high-performance PCB connector, AMM28DSXN, features a robust construction with PPS and Beryllium Copper materials, ensuring durability and reliability in demanding applications. With a current rating of 5A and a voltage capacity of 950VAC, it offers efficient power transmission. The female connector, designed for through-hole mounting, has a single row with 28 positions and a pitch of 3.96mm (.156 inches), allowing for secure connections on circuit boards. The gold-plated Beryllium Copper contacts and full bellow design guarantee excellent conductivity and signal integrity. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for use in extreme environments. Its compact dimensions, with a height of 10.95mm (.431 inches) and width of 11.13mm (.438 inches), make it ideal for space-constrained PCB layouts. Whether in telecommunications, aerospace, or industrial electronics, the AMM28DSXN is a top choice for high-reliability board-to-board and card edge connections.