AMM28DTKD

Heilind Number:SULAMM28DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM28DTKD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM28DTKD
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM28DTKD

Detailed Description

Introducing the AMM28DTKD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of female contacts with a pitch of 3.96mm (.156in), this connector offers reliable connectivity in tight spaces. The contact material is beryllium copper with gold plating, ensuring optimal signal transmission and durability. With a voltage rating of 950VAC and an amperage of 3A, it meets stringent electrical requirements. The Loop Bellow contact type and thru-hole termination method guarantee secure and stable connections. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. With 56 positions and a compact design with a connector height of .61in (15.49mm) and width of 9.4mm (.37in), it is ideal for high-density PCB layouts. Trust the AMM28DTKD for your critical connectivity needs in aerospace, defense, and industrial applications.