AMM28DTMH

Heilind Number:SULAMM28DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM28DTMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM28DTMH
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM28DTMH

Detailed Description

The AMM28DTMH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a sturdy construction with PPS and Beryllium Copper materials, it ensures reliable connectivity in industrial settings. With a maximum amperage of 3A and a voltage rating of 950VAC, it guarantees efficient power transmission. The female connector, with two rows and 56 positions, offers ample connectivity options. Its clearance hole mount type and thru-hole termination method facilitate easy installation. The contact material of Beryllium Copper with gold plating ensures excellent conductivity and durability. With a pitch of 3.96mm and a contact type of Loop Bellow, it provides secure connections. The right-angle orientation and .25-inch tail length make it versatile for various PCB designs. Operating smoothly in a wide temperature range of -65 to 150°C, it is suitable for harsh environments. The compact design, with dimensions of 15.49mm in height and 9.4mm in width, allows for efficient PCB layout. Gold termination plating further enhances its reliability. Classified under hi-rel connectors, the AMM28DTMH is a top choice for aerospace, defense, and other mission-critical applications.